Surface mount thick film fixed resistor with 100MΩ resistance and 5% tolerance. Features a 150V voltage rating and 0.125W power dissipation. Operates across a -55°C to 155°C temperature range. Housed in a 0805 (2012 metric) case code with tin contact plating. RoHS compliant and lead-free.
Vishay CRCW0805100MJPEAHR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Size Code | 0805 |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805100MJPEAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.