Vishay CRCW0805100MJPTAHR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100MR |
| RoHS Compliant | No |
| Series | CRCW-HR |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0805100MJPTAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.