Vishay CRCW0805100RJNEA technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height - Seated (Max) | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805100RJNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.