Surface mount thick film chip resistor with 10kΩ resistance and 1% tolerance. Features 125mW power dissipation, 150V voltage rating, and a wide operating temperature range of -55°C to +155°C. Housed in a 0805 (2012 metric) rectangular case with tin/lead contact plating. Automotive AEC-Q200 qualified and supplied on tape and reel.
Vishay CRCW080510K0FKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080510K0FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.