Surface mount fixed resistor with 10kΩ resistance and 5% tolerance. Features a 0.5W power rating and 150V voltage rating. Constructed with metal glaze/thick film technology in a 0805 (2012 metric) case size. Operates across a -55°C to +155°C temperature range and meets AEC-Q200 automotive standards. This component is lead-free, RoHS compliant, and halogen-free.
Vishay CRCW080510K0JNEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080510K0JNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.