Surface mount thick film fixed resistor, 10kΩ resistance with 5% tolerance. Features 0.125W power dissipation and a 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification. Packaged in an 0805 (2012 metric) case with SMD/SMT termination. Operating temperature range from -55°C to 155°C.
Vishay CRCW080510K0JNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080510K0JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.