Surface mount fixed resistor featuring 10kΩ resistance and 5% tolerance. This 0805 chip resistor offers a 125mW power rating and 150V voltage rating. Constructed with metal glaze/thick film technology, it operates within a -55°C to +155°C temperature range and is suitable for automotive applications (AEC-Q200 qualified). The component has a 200ppm/°C temperature coefficient and is supplied on tape and reel.
Vishay CRCW080510K0JNTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080510K0JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.