Vishay CRCW080510K7FKTBBC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.45 |
| Series | CRCW-BCE3 |
| Resistance | 10700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRCW080510K7FKTBBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.