
Thick film chip resistor, 0805 case code (2012 metric), offering 11.3 Ohms resistance with a 1% tolerance. Features a 1/8W (125mW) power rating and a voltage rating of 150V. Operating temperature range spans -55°C to +155°C, with a temperature coefficient of ±100ppm/°C. Molded SMD construction with tin contact plating, packaged in tape and reel, and compliant with RoHS and automotive AEC-Q200 standards.
Vishay CRCW080511R3FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 11.3R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080511R3FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.