Surface mount thick film fixed resistor, 1kΩ resistance with 5% tolerance. Features 125mW power dissipation and a 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification. Operates across a wide temperature range from -55°C to 155°C. Packaged in an 0805 (2012 metric) case, this lead-free component is RoHS compliant.
Vishay CRCW08051K00JNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051K00JNEAIF to view detailed technical specifications.
No datasheet is available for this part.