1.13kΩ thick film chip resistor with 1% tolerance, rated for 1/8W (125mW) power dissipation and 150V DC. Features an 0805 (2012 metric) surface-mount case code with tin/lead contact plating. Operates across a wide temperature range from -55°C to 155°C and is Automotive AEC-Q200 qualified. Supplied in tape and reel packaging.
Vishay CRCW08051K13FKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.13kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW08051K13FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.