Automotive-grade 1.54kΩ chip resistor with 1% tolerance, designed for surface mount applications. This thick film resistor features a 0805 case code (2012 metric) and a 1/8W (125mW) power rating, operating across a wide temperature range of -55°C to 155°C. It boasts a 150V voltage rating and tin contact plating, packaged in tape and reel for efficient assembly. Compliant with RoHS and automotive AEC-Q200 standards.
Vishay CRCW08051K54FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.54kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051K54FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.