1-Mohm, 0.5% tolerance thick film chip resistor, 1/8W power rating, 150V voltage rating. Features automotive AEC-Q200 qualification and is RoHS compliant. Packaged in an 0805 (2012 metric) SMD/SMT case with tin contact plating, operating from -55°C to 155°C.
Vishay CRCW08051M00DKEAP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CRCW-P |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051M00DKEAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.