1 Ohm 5% tolerance chip resistor, 1/8W power rating, suitable for automotive applications with AEC-Q200 qualification. Features a 0805 (2012 metric) rectangular SMD case with tin/lead contact plating. Operates across a wide temperature range from -55°C to +155°C with a 150V DC voltage rating. Packaged in tape and reel for automated assembly.
Vishay CRCW08051R00JNTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW08051R00JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.