Surface mount thick film fixed resistor with 200kΩ resistance and 5% tolerance. Features a 0805 case code, 125mW power dissipation, and a 150V voltage rating. Operates across a -55°C to 155°C temperature range. Constructed with tin contact plating and a rectangular shape, this component is halogen-free and RoHS compliant, suitable for automotive AEC-Q200 applications.
Vishay CRCW0805200KJNEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805200KJNEA to view detailed technical specifications.
No datasheet is available for this part.