Vishay CRCW0805200MJPEAHR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 200MR |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805200MJPEAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.