SMD chip resistor featuring 20 kOhm resistance with a tight 1% tolerance. This general-purpose, thick-film component offers a 125 mW power dissipation and a 150V voltage rating. Designed for surface-mount applications, it utilizes the 0805 (2012 metric) case code and operates across a wide temperature range from -55°C to +155°C. Automotive AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Vishay CRCW080520K0FKEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080520K0FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.