
Thick film chip resistor, 0805 case code, offering 22k Ohm resistance with a 1% tolerance. Features a 0.5W power rating and a temperature coefficient of ±100ppm/°C. Designed for surface mount technology (SMT) with tin contact plating and a 150V DC voltage rating. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in tape and reel.
Vishay CRCW080522K0FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080522K0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
