Surface mount thick film fixed resistor, 0.125W power rating, 22 ohm resistance with 1% tolerance. Features a 150V voltage rating, operating temperature range of -55°C to 155°C, and a 100ppm/°C temperature coefficient. Housed in an 0805 case code, this component is AEC-Q200 automotive qualified, lead-free, and RoHS compliant.
Vishay CRCW080522R0FKEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080522R0FKEB to view detailed technical specifications.
No datasheet is available for this part.