
Surface mount fixed resistor, 0.5W power rating, 22 ohm resistance, 5% tolerance, and 150V voltage rating. Features metal glaze/thick film technology, 200ppm/°C temperature coefficient, and operates from -55°C to 155°C. Housed in an 0805 (2012 metric) case with tin plating and 2 terminations. Automotive AEC-Q200 qualified, lead-free, halogen-free, and RoHS compliant.
Vishay CRCW080522R0JNEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080522R0JNEAHP to view detailed technical specifications.
No datasheet is available for this part.