Surface mount thick film fixed resistor, 0.125W power rating, 22 ohm resistance with 5% tolerance. Features a 150V DC rated voltage, 200ppm/°C temperature coefficient, and operates from -55°C to 155°C. Encased in a 0805 (2012 metric) SMD/SMT package, this lead-free, RoHS, and REACH SVHC compliant component is suitable for automotive applications with AEC-Q200 qualification.
Vishay CRCW080522R0JNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080522R0JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.