SMD chip resistor with 22 Ohm resistance and 5% tolerance, rated for 1/8W power dissipation and 150V voltage. Features a 0805 case size (2mm x 1.25mm x 0.5mm) with tin-lead contact plating. Operating temperature range spans -55°C to 155°C, with automotive AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Vishay CRCW080522R0JNTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0805 |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080522R0JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
