Automotive-grade 0805 chip resistor with 240kR resistance and 5% tolerance. Features a 1/8W (125mW) power rating and 150V DC voltage rating. Designed for surface mount applications with a 2012 metric case code and tin contact plating. Operates across a wide temperature range of -55°C to 155°C and is RoHS compliant.
Vishay CRCW0805240KJNEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805240KJNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.