The 240R 5% Chip Resistor is a fixed resistor with a resistance value of 240 ohms and a tolerance of 5%. It is packaged in an 0805 case and is lead free. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 500mW.
Vishay CRCW0805240RJNEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805240RJNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.