SMD chip resistor featuring 267 Ohm resistance with a 1% tolerance. This thick film, general-purpose component operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 125mW. The 0805 (2012 Metric) case code with tin plating ensures reliable surface mount technology (SMT) termination. Rated for 150V DC, this lead-free resistor is Automotive AEC-Q200 qualified and supplied in tape and reel packaging.
Vishay CRCW0805267RFKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 267R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805267RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.