Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 2.2kΩ resistance with a 5% tolerance and 150V voltage rating. Rated for 0.5W (500mW) power dissipation and operates across a -55°C to +155°C temperature range. Designed for automotive applications with AEC-Q200 qualification and packaged in an 0805 (2012 metric) case. This component is halogen-free and RoHS compliant.
Vishay CRCW08052K20JNEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052K20JNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.