Vishay CRCW08052K70FKEABKN technical specifications.
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Resistance | 2.7kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052K70FKEABKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.