
The 2.74kR 1% 500mW 0805 Lead Free Automotive Resistor is a fixed resistor with a resistance of 2.74kΩ and a tolerance of 1%. It is designed for automotive applications and is compliant with AEC-Q200. The resistor has a maximum power dissipation of 500mW and is available in a 0805 package. It is lead free and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay CRCW08052K74FKEAHP technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.74kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052K74FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
