Surface mount fixed resistor with 2.2 Ohm resistance and 1% tolerance. Features thick film technology, 0.5W power rating, and a 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. Packaged in an 0805 case code with tin plating, this component is lead-free and RoHS compliant.
Vishay CRCW08052R20FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052R20FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.