Surface mount fixed resistor with 2.2 ohm resistance and 5% tolerance. Features 0.5W power rating, 150V voltage rating, and a 0805 case size. Constructed with metal glaze/thick film technology, it operates from -55°C to 155°C and is AEC-Q200 qualified. This component is halogen-free and RoHS compliant.
Vishay CRCW08052R20JNEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 0805 |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052R20JNEAHP to view detailed technical specifications.
No datasheet is available for this part.