Automotive-grade SMD/SMT chip resistor featuring a 2.8 Ohm resistance with 1% tolerance. This 0805 (2012 metric) case code component offers a 1/8W (125mW) power rating and a wide operating temperature range of -55°C to +155°C. Constructed with tin contact plating and a rectangular shape, it is lead-free, RoHS compliant, and rated for 150V, packaged in tape and reel.
Vishay CRCW08052R80FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052R80FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.