
Automotive-grade 0805 chip resistor featuring a 309kR resistance value with a tight 1% tolerance. This thick film resistor offers a 1/8W power rating and a maximum operating temperature of 155°C, with a wide operating range from -55°C to 155°C. Designed for surface mount technology, it boasts a 150V DC rated voltage and is supplied on tape and reel for efficient assembly. The component is lead-free, RoHS compliant, and constructed with tin contact plating.
Vishay CRCW0805309KFKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 309kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805309KFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.