SMD/SMT chip resistor with 31.6kR resistance and 1% tolerance. Features a 0805 case code (2012 metric) and a 125mW maximum power dissipation. Operates across a temperature range of -55°C to 155°C with a 150V voltage rating. Includes automotive AEC-Q200 qualification and tin/lead contact plating.
Vishay CRCW080531K6FKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 31.6kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080531K6FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.