
Surface mount thick film fixed resistor, 0.5W power rating, 33kΩ resistance, and 1% tolerance. Features a 150V voltage rating, 100ppm/°C temperature coefficient, and operates from -55°C to 155°C. Housed in an 0805 (2012 metric) case, this component is AEC-Q200 qualified, lead-free, and RoHS compliant.
Vishay CRCW080533K0FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080533K0FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
