SMD chip resistor with 3.16kR resistance and 1% tolerance. Features a 0805 case code (2012 metric) and a thick film resistor type. Rated for 125mW maximum power dissipation and 150V DC voltage. Operating temperature range is -55°C to 155°C. Contact plating is Tin, Lead, and it is Automotive AEC-Q200 qualified.
Vishay CRCW08053K16FKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.16kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW08053K16FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.