Surface mount thick film fixed resistor, 3.9 kΩ resistance with 5% tolerance. Features 0.125W power dissipation and a 150V DC rating. Constructed with metal glaze/thick film technology in a 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.45mm. Operates from -55°C to 155°C and is AEC-Q200 automotive qualified, RoHS and halogen-free compliant. Packaged on tape and reel.
Vishay CRCW08053K90JNEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08053K90JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.