
The CRCW08053R09FKEAHP is a 3.09 ohm, 1% tolerance, lead free, automotive AEC-Q200 compliant chip resistor from Vishay. It features a 0805 package and is available in tape and reel packaging. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 500mW. The resistor is RoHS compliant and is suitable for use in automotive applications.
Vishay CRCW08053R09FKEAHP technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.09R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08053R09FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
