Automotive-qualified 0805 SMD chip resistor with 44.2 ohm resistance and 1% tolerance. Features a 125mW power rating, 150V voltage rating, and operates across a -55°C to +155°C temperature range. Thick film construction with tin contact plating, suitable for SMT termination. Packaged in tape and reel, this lead-free component meets RoHS and AEC-Q200 standards.
Vishay CRCW080544R2FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 44.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080544R2FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.