Vishay CRCW080547K0FHEAP technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | CRCW-P |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080547K0FHEAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.