Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 47.5 kΩ resistance with a 1% tolerance and a 150V voltage rating. Rated for 0.125W (125mW) maximum power dissipation and operates across a -55°C to +155°C temperature range. Housed in an 0805 (2012 metric) case code with tin contact plating, this component is AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW080547K5FKEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080547K5FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.