
The CRCW080547M0JPTAHR is a 150V thick film chip resistor from Vishay with a resistance of 47MR and a tolerance of 5%. It is available in a 0805 package with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 125mW and is not RoHS compliant.
Vishay CRCW080547M0JPTAHR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 47MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW-HR |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW080547M0JPTAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
