Surface mount thick film fixed resistor, 4.7kΩ resistance with 5% tolerance. Features 0.125W power dissipation and a 150V voltage rating. Constructed with metal glaze technology and tin contact plating, this component operates within a -55°C to 155°C temperature range. Designed for automotive applications with AEC-Q200 qualification, it is packaged in an 0805 (2012 metric) case and is RoHS and halogen-free compliant.
Vishay CRCW08054K70JNEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08054K70JNEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.