Surface mount fixed resistor featuring metal glaze/thick film construction. 0805 case code (2012 metric) with 2 terminations and tin/lead contact plating. Offers 4.7kΩ resistance with a 5% tolerance and 150V DC rating. Rated for 125mW power dissipation and operates from -55°C to 155°C. AEC-Q200 automotive qualified.
Vishay CRCW08054K70JNTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW08054K70JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.