Surface mount thick film fixed resistor, 4.7MΩ resistance with 5% tolerance. Features 0.125W power dissipation and a 150V voltage rating. Operates across a -55°C to +155°C temperature range. Housed in an 0805 (2012 metric) case with tin plating, this component is lead-free, RoHS compliant, and suitable for automotive applications (AEC-Q200).
Vishay CRCW08054M70JNEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08054M70JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.