Surface mount chip resistor with 4.99MΩ resistance and 1% tolerance. Features a 0805 case code (2012 metric) and 1/8W (125mW) power rating. Operating temperature range is -55°C to +155°C with a 150V voltage rating. Contact plating is Tin/Lead, and the component is Automotive AEC-Q200 qualified.
Vishay CRCW08054M99FKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.99MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW08054M99FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.