Automotive-grade thick film chip resistor, 0805 case code (2012 metric), offering 4.7 Ohm resistance with 1% tolerance. Features a 0.5W (500mW) maximum power dissipation and a voltage rating of 150V. Operates across a wide temperature range from -55°C to +155°C with a temperature coefficient of ±100ppm/°C. This SMD/SMT component is lead-free, RoHS compliant, and packaged in tape and reel for automated assembly.
Vishay CRCW08054R70FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08054R70FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.