Thick film chip resistor, 0805 case code (2012 metric), offering 4.75 Ohm resistance with 1% tolerance. Features 1/8W (125mW) power dissipation and a voltage rating of 150V. Operating temperature range from -55°C to +155°C, with a temperature coefficient of ±200ppm/°C. Molded construction with tin plating, suitable for SMD/SMT applications and supplied on tape and reel. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay CRCW08054R75FNEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Resistance | 4.75R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08054R75FNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.