Thick film chip resistor, 0805 case code (2012 metric), featuring 50M Ohm resistance with a 5% tolerance. This surface-mount device offers a 1/8W power rating and a voltage rating of 150V. Operating temperature range spans from -55°C to 155°C, with a TCR of ±500ppm/°C. Packaged in tape and reel, this component has tin contact plating and a molded SMD termination.
Vishay CRCW080550M0JPEAHR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW-HR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080550M0JPEAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.