Surface mount thick film fixed resistor, 0.125W power rating, 549 ohm resistance with 1% tolerance. Features 150V voltage rating, 100ppm/°C temperature coefficient, and operates from -55°C to 155°C. Encased in an 0805 (2012 metric) package with tin plating, this component is halogen-free, RoHS compliant, and automotive AEC-Q200 qualified.
Vishay CRCW0805549RFKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 549R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805549RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.