Vishay CRCW080557R6FKEAHP technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 57.6R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 0805 |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080557R6FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
